Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,733 In Stock | 1 : ¥13.63000 Bag | Bag | Active | Phono (RCA) Jack | Female | Mono | 3.20mm ID, 9.00mm OD (RCA) | 0.130" (3.30mm ID), 0.327" (8.30mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | Solder | Unshielded | Board Lock | Red | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥13.63000 Bag | Bag | Active | Phono (RCA) Jack | Female | Mono | 3.20mm ID, 9.00mm OD (RCA) | 0.130" (3.30mm ID), 0.327" (8.30mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | Solder | Unshielded | Board Lock | Green | -20°C ~ 85°C |