Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,876 In Stock | 1 : ¥34.56000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
709 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | - | 2 Conductors, 4 Contacts | Two Switches | Panel Mount, Through Hole, Right Angle | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -25°C ~ 70°C | |||
1,286 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | - | 3 Conductors, 6 Contacts | Two Switches | Panel Mount, Through Hole, Right Angle | Press-Fit, Solder | Unshielded | Mounting Hardware | - | -25°C ~ 70°C | |||
3,041 In Stock | 1 : ¥17.57000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.256" (6.50mm) | 3 Conductors, 6 Contacts | Three Switches | Panel Mount, Through Hole | Solder | Unshielded | Thread Lock | - | -20°C ~ 70°C | |||
148 In Stock | 1 : ¥32.18000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.256" (6.50mm) | 3 Conductors, 6 Contacts | Three Switches | Panel Mount, Through Hole | Solder | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 70°C | |||
149 In Stock | 1 : ¥43.35000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.256" (6.50mm) | 3 Conductors, 6 Contacts | Three Switches | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 70°C |