Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Grade | Qualification | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,733 In Stock | 1 : ¥11.41000 Cut Tape (CT) 2,500 : ¥4.84336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 1.5W x 1 @ 8Ohm | 2V ~ 5.5V | Shutdown, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | - | - | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
11,673 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥3.03057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | Headphones, 2-Channel (Stereo) | 150mW x 2 @ 16Ohm | 2V ~ 5.5V | Depop | Surface Mount | -40°C ~ 85°C (TA) | - | - | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
7,919 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥2.48347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | Headphones, 2-Channel (Stereo) | 40mW x 2 @ 32Ohm | 3V ~ 3.6V | Depop, Differential Inputs, Mute, Short-Circuit Protection | Surface Mount | -40°C ~ 85°C (TA) | - | - | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
4,829 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.69432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | Headphones, 2-Channel (Stereo) | 25mW x 2 @ 16Ohm | 2.3V ~ 5.5V | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | - | - | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | |||
85 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,500 : ¥3.08892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 700mW x 1 @ 8Ohm | 2.5V ~ 5.5V | Depop, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | - | - | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |