MAX98357AETE+T

DigiKey Part Number
MAX98357AETE+TTR-ND - Tape & Reel (TR)
MAX98357AETE+TCT-ND - Cut Tape (CT)
MAX98357AETE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX98357AETE+T
Description
IC AMP CLASS D MONO 3.2W 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX98357AETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3.2W x 2 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-TQFN (3x3)
Package / Case
16-WFQFN Exposed Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.23000¥34.23
10¥22.59300¥225.93
25¥19.56560¥489.14
100¥16.16590¥1,616.59
250¥14.51364¥3,628.41
500¥13.50594¥6,752.97
1,000¥12.66855¥12,668.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.77546¥29,438.65
5,000¥11.23193¥56,159.65
Manufacturers Standard Package