TPA2016D2RTJR | |
---|---|
DigiKey Part Number | 296-25430-2-ND - Tape & Reel (TR) 296-25430-1-ND - Cut Tape (CT) 296-25430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2016D2RTJR |
Description | IC AMP CLASS D STEREO 2.8W 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2016D2RTJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.8W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.41100 | ¥164.11 |
25 | ¥15.48360 | ¥387.09 |
100 | ¥13.19320 | ¥1,319.32 |
250 | ¥12.38828 | ¥3,097.07 |
500 | ¥10.83956 | ¥5,419.78 |
1,000 | ¥8.98136 | ¥8,981.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.01938 | ¥21,058.14 |