TDA7269A | |
---|---|
DigiKey Part Number | 497-3964-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7269A |
Description | IC AMP AB STEREO 14W 11MULTIWATT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 11-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | TDA7269A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 14W x 2 @ 8Ohm | |
Voltage - Supply | ±5V ~ 20V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 11-Multiwatt | |
Package / Case | Multiwatt-11 (Vertical, Bent and Staggered Leads) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.21000 | ¥41.21 |
10 | ¥37.02600 | ¥370.26 |
25 | ¥35.00000 | ¥875.00 |
100 | ¥30.33360 | ¥3,033.36 |
250 | ¥28.77800 | ¥7,194.50 |
500 | ¥25.82230 | ¥12,911.15 |
1,000 | ¥21.77782 | ¥21,777.82 |
2,500 | ¥20.68897 | ¥51,722.43 |