PAM8302AASCR

DigiKey Part Number
PAM8302AASCRDITR-ND - Tape & Reel (TR)
PAM8302AASCRDICT-ND - Cut Tape (CT)
PAM8302AASCRDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM8302AASCR
Description
IC AMP CLASS D MONO 2.5W 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
PAM8302AASCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.5W x 1 @ 4Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.96400¥29.64
25¥2.78160¥69.54
100¥2.27080¥227.08
250¥2.10960¥527.40
500¥1.79532¥897.66
1,000¥1.58039¥1,580.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.58039¥3,950.97
Manufacturers Standard Package