TPA4861D | |
---|---|
DigiKey Part Number | 296-7014-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA4861D |
Description | IC AMP CLASS AB MONO 1.1W 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA4861D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.1W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.95000 | ¥199.50 |
75 | ¥18.82240 | ¥1,411.68 |
150 | ¥16.03700 | ¥2,405.55 |
300 | ¥15.05813 | ¥4,517.44 |
525 | ¥13.17589 | ¥6,917.34 |
1,050 | ¥10.91709 | ¥11,462.94 |
2,550 | ¥10.16422 | ¥25,918.76 |
5,025 | ¥9.78777 | ¥49,183.54 |