Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Grade | Qualification | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,992 In Stock | 1 : ¥27.91000 Cut Tape (CT) 2,500 : ¥9.18982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | - | 2.7V ~ 5.5V | AGC, Microphone, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | - | - | 14-TDFN (3x3) | 14-WFDFN Exposed Pad | ||
8,929 In Stock | 1 : ¥25.61000 Cut Tape (CT) 2,500 : ¥12.87104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | Headphones, 2-Channel (Stereo) | 130mW x 2 @ 32Ohm | 2.4V ~ 5.5V | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | - | - | 16-TQFN (3x3) | 16-WFQFN Exposed Pad | |||
1,182 In Stock 496 Marketplace | 1 : ¥30.13000 Tube | - | Bulk Tube | Active | Class AB | Headphones, 2-Channel (Stereo) | 80mW x 2 @ 600Ohm | 10V ~ 30V, ±5V ~ 15V | Differential Inputs, Short-Circuit and Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | - | - | 20-HSOIC | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | ||
4,829 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.69432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | Headphones, 2-Channel (Stereo) | 25mW x 2 @ 16Ohm | 2.3V ~ 5.5V | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | - | - | 16-WQFN (3x3) | 16-WFQFN Exposed Pad |