TAS2563YBGT | |
---|---|
DigiKey Part Number | 296-TAS2563YBGTTR-ND - Tape & Reel (TR) 296-TAS2563YBGTCT-ND - Cut Tape (CT) 296-TAS2563YBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2563YBGT |
Description | IC AUDIO AMP CLASS D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 42-DSBGA (2.96x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 6.1W x 1 @ 4Ohm | |
Voltage - Supply | 1.62V ~ 1.95V, 2.5V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 42-DSBGA (2.96x2.5) | |
Package / Case | 42-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.19000 | ¥37.19 |
10 | ¥33.41300 | ¥334.13 |
25 | ¥31.59000 | ¥789.75 |
100 | ¥27.37870 | ¥2,737.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.25960 | ¥4,564.90 |
500 | ¥17.37674 | ¥8,688.37 |