Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Grade | Qualification | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,129 In Stock | 1 : ¥18.80000 Cut Tape (CT) 2,500 : ¥8.28363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | - | 2.7V ~ 5.5V | AGC, Microphone, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | - | - | 14-TDFN (3x3) | 14-WFDFN Exposed Pad | ||
3,518 In Stock | 1 : ¥18.80000 Cut Tape (CT) 2,000 : ¥7.87115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 10W x 1 @ 8Ohm | 8V ~ 26V | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | 28-HTSSOP | 28-PowerTSSOP (0.173", 4.40mm Width) |