Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,470 In Stock | 1 : ¥36.29000 Cut Tape (CT) 2,000 : ¥16.93272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) or 2-Channel (Stereo) | 60W x 1 @ 4Ohm; 40W x 2 @ 4Ohm | 2.9V ~ 3.63V, 4.5V ~ 26.4V | Short-Circuit Protection | Surface Mount | -25°C ~ 85°C (TA) | 48-HTSSOP | 48-PowerTFSOP (0.240", 6.10mm Width) | ||
26 In Stock | 1 : ¥50.41000 Tube | - | Tube | Active | Class D | 1-Channel (Mono) or 2-Channel (Stereo) | 55.2W x 1 @ 4Ohm, 63.5W x 2 @ 4Ohm | 2.8V ~ 3.63V, 4.5V ~ 26.4V | Depop | Surface Mount | -25°C ~ 85°C (TA) | 32-HTSSOP | 32-PowerTSSOP (0.240", 6.10mm Width) |