TPA6120A2DWPR | |
---|---|
DigiKey Part Number | 296-39339-2-ND - Tape & Reel (TR) 296-39339-1-ND - Cut Tape (CT) 296-39339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6120A2DWPR |
Description | IC AMP CLSS AB STER 80MW 20SOPWR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA6120A2DWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 80mW x 2 @ 600Ohm | |
Voltage - Supply | 10V ~ 30V, ±5V ~ 15V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-HSOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.87000 | ¥158.70 |
25 | ¥15.00440 | ¥375.11 |
100 | ¥13.00350 | ¥1,300.35 |
250 | ¥12.33640 | ¥3,084.10 |
500 | ¥11.74002 | ¥5,870.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.74002 | ¥23,480.04 |