Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
705 In Stock | 1 : ¥17.57000 Tube | Tube | Active | Class AB | 1-Channel (Mono) | 3W x 1 @ 3Ohm | 2V ~ 5.5V | Shutdown, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
13,557 In Stock 2,500 Factory | 1 : ¥8.05000 Cut Tape (CT) 2,500 : ¥3.41282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 2-Channel (Stereo) | 2.4W x 2 @ 4Ohm | 2.5V ~ 5.5V | Depop, Short-Circuit and Thermal Protection | Surface Mount | -20°C ~ 85°C (TA) | 16-SOP | 16-SOIC (0.154", 3.90mm Width) |