Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,807 In Stock | 1 : ¥27.91000 Cut Tape (CT) 2,500 : ¥9.18982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | - | 2.7V ~ 5.5V | AGC, Microphone, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 14-TDFN (3x3) | 14-WFDFN Exposed Pad | ||
1,100 In Stock | 1 : ¥40.39000 Cut Tape (CT) 3,000 : ¥20.29196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 2-Channel (Stereo) | 2.5W x 2 @ 4Ohm | 2.5V ~ 5.5V | Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | Surface Mount | -40°C ~ 85°C (TA) | 16-WLCSP (2.21x2.21) | 16-WFBGA, WLCSP |