Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,685 In Stock | 1 : ¥23.48000 Cut Tape (CT) 2,500 : ¥11.78642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 3.2W x 2 @ 4Ohm | 2.5V ~ 5.5V | Depop, Short-Circuit and Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 9-WLP (1.26x1.26) | 9-WFBGA, WLBGA | ||
0 In Stock 4,600 Factory | Active | - | Strip | Active | Class D | 1-Channel (Mono) | 3.2W x 1 @ 4Ohm | 2.5V ~ 5.5V | - | Surface Mount | -40°C ~ 85°C (TA) | 9-WLP (1.35x1.44) | 9-WFBGA, WLBGA |