TPA3111D1PWPR

DigiKey Part Number
296-25121-2-ND - Tape & Reel (TR)
296-25121-1-ND - Cut Tape (CT)
296-25121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3111D1PWPR
Description
IC AMP CLASS D MONO 10W 28HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3111D1PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
10W x 1 @ 8Ohm
Voltage - Supply
8V ~ 26V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
28-HTSSOP
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.73000¥12.73
10¥11.46100¥114.61
25¥10.81080¥270.27
100¥9.20980¥920.98
250¥8.64724¥2,161.81
500¥7.56632¥3,783.16
1,000¥6.26925¥6,269.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.83693¥11,673.86
6,000¥5.62075¥33,724.50
10,000¥5.40456¥54,045.60
Manufacturers Standard Package