Attenuators

Results: 10
Manufacturer
Cinch Connectivity Solutions Midwest MicrowaveCrystek CorporationMini-Circuits
Series
BWCATTENCGA-1040FW-AUNAT-A
Packaging
BoxBulk
Attenuation Value
3dB10dB20dB30dB40dB
Frequency Range
0 Hz ~ 3 GHz0 Hz ~ 4 GHz0 Hz ~ 6 GHz0 Hz ~ 12 GHz0 Hz ~ 18 GHz
Power (Watts)
800mW1W1.7W2W5W
Package / Case
N-Type In-Line ModuleSMA In-Line Module
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Attenuation Value
Frequency Range
Power (Watts)
Impedance
Package / Case
194
In Stock
1 : ¥218.46000
Box
Box
Active
20dB
0 Hz ~ 4 GHz
2W
50 Ohms
SMA In-Line Module
BW-S0.5W2+
BW-S3W2+
FXD ATTEN 2W SMA F/M 3DB ROHS
Mini-Circuits
317
In Stock
1 : ¥398.09000
Box
Box
Active
3dB
0 Hz ~ 18 GHz
2W
50 Ohms
SMA In-Line Module
BW-S0.5W2+
BW-S10W2+
FXD ATTEN 2W SMA F/M 10DB ROHS
Mini-Circuits
225
In Stock
1 : ¥398.09000
Box
Box
Active
10dB
0 Hz ~ 18 GHz
2W
50 Ohms
SMA In-Line Module
BW-S10W5+
BW-S10W5+
FXD ATTEN / SMA / 10DB 5W ROHS
Mini-Circuits
129
In Stock
1 : ¥597.51000
Box
Box
Active
10dB
0 Hz ~ 18 GHz
5W
50 Ohms
SMA In-Line Module
BW-S10W5+
BW-S30W5+
FXD ATTEN / SMA / 30DB 5W ROHS
Mini-Circuits
36
In Stock
1 : ¥597.51000
Box
Box
Active
30dB
0 Hz ~ 18 GHz
5W
50 Ohms
SMA In-Line Module
CATTEN-0100
CATTEN-0100
RF ATTENUATOR 10DB 50OHM SMA
Crystek Corporation
39
In Stock
1 : ¥152.29000
Bulk
Bulk
Active
10dB
0 Hz ~ 3 GHz
1W
50 Ohms
SMA In-Line Module
BW-S15W2+
BW-S40W2+
FXD ATTEN 2W SMA F/M 40DB ROHS
Mini-Circuits
71
In Stock
1 : ¥398.09000
Box
Box
Active
40dB
0 Hz ~ 18 GHz
2W
50 Ohms
SMA In-Line Module
BW-S15W2+
BW-S20W2+
FXD ATTEN 2W SMA F/M 20DB ROHS
Mini-Circuits
23
In Stock
1 : ¥398.09000
Box
Box
Active
20dB
0 Hz ~ 18 GHz
2W
50 Ohms
SMA In-Line Module
UNAT-6A+
UNAT-10A+
10 DB FIXED ATT, DC - 6000 MHZ
Mini-Circuits
31
In Stock
1 : ¥239.32000
Box
Box
Active
10dB
0 Hz ~ 6 GHz
1.7W
50 Ohms
N-Type In-Line Module
VLFG-1525+
FW-20A+
20 DB FIXED ATT, DC - 12000 MH
Mini-Circuits
23
In Stock
1 : ¥264.19000
Box
Box
Active
20dB
0 Hz ~ 12 GHz
800mW
50 Ohms
SMA In-Line Module
Showing
of 10

Attenuators


Attenuators are designed to reduce the power of a signal with minimal effect on its waveform. The attenuation value ranges from 0 dB to 69 dB with a frequency range from 0 to 86 GHz.