Attenuators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Attenuation Value
0dB6dB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Attenuation Value
Frequency Range
Power (Watts)
Impedance
Package / Case
Pxx1220 Series
PAT1220-C-6DB-T5
RF ATTENUATOR 6DB 50OHM 0805
Susumu
2,379
In Stock
1 : ¥2.89000
Cut Tape (CT)
5,000 : ¥1.10053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6dB
0 Hz ~ 10 GHz
100mW
50 Ohms
0805 (2012 Metric)
Pxx1220 Series
PAT1220-C-0DB-T5
RF ATTENUATOR 0DB 50OHM 0805
Susumu
1,848
In Stock
1 : ¥2.79000
Cut Tape (CT)
5,000 : ¥1.06281
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0dB
0 Hz ~ 10 GHz
100mW
50 Ohms
0805 (2012 Metric)
Showing
of 2

Attenuators


Attenuators are designed to reduce the power of a signal with minimal effect on its waveform. The attenuation value ranges from 0 dB to 69 dB with a frequency range from 0 to 86 GHz.