Arrays, Signal Transformers

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance - Connected In Parallel
2 µH3 µH4.7 µH6.8 µH10 µH15 µH22 µH33 µH47 µH68 µH100 µH
Inductance - Connected In Series
8 µH12 µH18.8 µH27.2 µH40 µH60 µH88 µH132 µH188 µH272 µH400 µH
Current Rating - Series
1.61 A1.89 A2.44 A2.68 A3.11 A3.7 A4.54 A4.75 A5.24 A5.84 A6.22 A
Current Saturation - Parallel
2.2 A2.5 A3.3 A3.8 A4.5 A5.5 A6.5 A8.25 A10 A12 A15 A
Current Saturation - Series
1.1 A1.25 A1.65 A1.9 A2.25 A2.75 A3.25 A4.125 A5 A6 A7.5 A
DC Resistance (DCR) - Parallel
10mOhm Max11mOhm Max13mOhm Max17.5mOhm Max21mOhm Max30mOhm Max39mOhm Max55mOhm Max72.5mOhm Max107.5mOhm Max140mOhm Max
DC Resistance (DCR) - Series
40mOhm Max44mOhm Max52mOhm Max70mOhm Max84mOhm Max120mOhm Max156mOhm Max220mOhm Max290mOhm Max430mOhm Max560mOhm Max
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Coils
Inductance - Connected In Parallel
Inductance - Connected In Series
Tolerance
Current Rating - Series
Current Saturation - Parallel
Current Saturation - Series
DC Resistance (DCR) - Parallel
DC Resistance (DCR) - Series
Shielding
Ratings
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height
B82477D4M900
B82477D4683M900
FIXED IND 68UH 1.89A 215 MOHM
EPCOS - TDK Electronics
7,087
In Stock
1 : ¥16.91000
Cut Tape (CT)
350 : ¥6.97834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
68 µH
272 µH
±20%
1.89 A
2.5 A
1.25 A
107.5mOhm Max
430mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D4M900
B82477D4153M900
FIXED IND 15UH 3.7A 60 MOHM SMD
EPCOS - TDK Electronics
337
In Stock
1 : ¥16.91000
Cut Tape (CT)
350 : ¥8.54149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
15 µH
60 µH
±20%
3.7 A
5.5 A
2.75 A
30mOhm Max
120mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D4M900
B82477D4223M900
FIXED IND 22UH 3.11A 78 MOHM SMD
EPCOS - TDK Electronics
283
In Stock
1 : ¥16.91000
Cut Tape (CT)
350 : ¥6.97834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
22 µH
88 µH
±20%
3.11 A
4.5 A
2.25 A
39mOhm Max
156mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D4M900
B82477D4302M900
FIXED IND 3UH 5.84A 22 MOHM SMD
EPCOS - TDK Electronics
328
In Stock
1 : ¥17.90000
Cut Tape (CT)
350 : ¥6.97834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
3 µH
12 µH
±20%
5.84 A
12 A
6 A
11mOhm Max
44mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D4M900
B82477D4333M900
FIXED IND 33UH 2.68A 110 MOHM
EPCOS - TDK Electronics
328
In Stock
1 : ¥17.90000
Cut Tape (CT)
350 : ¥6.97834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
33 µH
132 µH
±20%
2.68 A
3.8 A
1.9 A
55mOhm Max
220mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D4M900
B82477D4472M900
FIXED IND 4.7UH 5.24A 26 MOHM
EPCOS - TDK Electronics
322
In Stock
1 : ¥17.90000
Cut Tape (CT)
350 : ¥6.97834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
4.7 µH
18.8 µH
±20%
5.24 A
10 A
5 A
13mOhm Max
52mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D4M900
B82477D4473M900
FIXED IND 47UH 2.44A 145 MOHM
EPCOS - TDK Electronics
697
In Stock
1 : ¥18.39000
Cut Tape (CT)
350 : ¥7.57460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
47 µH
188 µH
±20%
2.44 A
3.3 A
1.65 A
72.5mOhm Max
290mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D4M900
B82477D4103M900
FIXED IND 10UH 4.54A 42 MOHM SMD
EPCOS - TDK Electronics
120
In Stock
1 : ¥18.39000
Cut Tape (CT)
350 : ¥7.73480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10 µH
40 µH
±20%
4.54 A
6.5 A
3.25 A
21mOhm Max
84mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D4M900
B82477D4104M900
FIXED IND 100UH 1.61A 280 MOHM
EPCOS - TDK Electronics
441
In Stock
1 : ¥18.14000
Cut Tape (CT)
350 : ¥7.49486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
100 µH
400 µH
±20%
1.61 A
2.2 A
1.1 A
140mOhm Max
560mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D4M900
B82477D4682M900
FIXED IND 6.8UH 4.75A 35 MOHM
EPCOS - TDK Electronics
400
In Stock
1 : ¥18.31000
Cut Tape (CT)
350 : ¥7.54997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
6.8 µH
27.2 µH
±20%
4.75 A
8.25 A
4.125 A
17.5mOhm Max
70mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D4M900
B82477D4202M900
FIXED IND 2UH 6.22A 20 MOHM SMD
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1 : ¥16.91000
Cut Tape (CT)
350 : ¥7.73480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2 µH
8 µH
±20%
6.22 A
15 A
7.5 A
10mOhm Max
40mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
Showing
of 11

Arrays, Signal Transformers


Transformer-type inductor arrays are inductors having two or more windings which are not electrically connected internally, but which are magnetically coupled within the device. Also known as coupled inductors, the choice of external connection allows their use for different purposes such as common or differential mode filtering and voltage transformation.