Arrays, Signal Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥48.03000 Cut Tape (CT) 300 : ¥29.68910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 22 µH | 88 µH | ±15% | 3 A | 1.5 A | 38mOhm | 152mOhm | Unshielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.358" (9.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥29.88000 Cut Tape (CT) 1,500 : ¥18.86936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 47 µH | 188 µH | ±15% | 2.04 A | 1.02 A | 72mOhm | 288mOhm | Unshielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.512" L x 0.512" W (13.00mm x 13.00mm) | 0.358" (9.10mm) |