SRF0703-2R2M

DigiKey Part Number
SRF0703-2R2MTR-ND - Tape & Reel (TR)
SRF0703-2R2MCT-ND - Cut Tape (CT)
SRF0703-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0703-2R2M
Description
INDUCT ARRAY 2 COIL 2.2UH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 8.8 µH Inductance - Connected in Series 2.2 µH Inductance - Connected in Parallel 21.7mOhm Max DC Resistance (DCR) - Parallel 4.11 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF0703-2R2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
2.2 µH
Inductance - Connected In Series
8.8 µH
Tolerance
±20%
Current Rating - Parallel
4.11 A
Current Rating - Series
2.06 A
Current Saturation - Parallel
5.52 A
Current Saturation - Series
2.76 A
DC Resistance (DCR) - Parallel
21.7mOhm Max
DC Resistance (DCR) - Series
132mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height
0.142" (3.60mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.80000¥7.80
10¥6.61700¥66.17
25¥6.01920¥150.48
50¥5.65640¥282.82
100¥4.69340¥469.34
250¥4.33264¥1,083.16
500¥4.09194¥2,045.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.73095¥5,596.43
3,000¥3.61057¥10,831.71
7,500¥3.49022¥26,176.65
10,500¥3.36987¥35,383.64
Manufacturers Standard Package