Arrays, Signal Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | Current Saturation - Parallel | Current Saturation - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,913 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,500 : ¥2.97808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | 40 µH | ±20% | 2.08 A | 1.04 A | 2.47 A | 1.24 A | 82.6mOhm Max | 342mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
4,392 In Stock | 1 : ¥17.16000 Cut Tape (CT) 1,100 : ¥8.58580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1.986 µH | 7.944 µH | ±20% | 4.66 A | 2.33 A | 7.06 A | 3.53 A | 13mOhm | 52.1mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.175" (4.45mm) | |||
604 In Stock | 1 : ¥11.58000 Cut Tape (CT) 400 : ¥6.42373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1 µH | 4 µH | ±30% | 15 A | 7.51 A | 23.6 A | 11.8 A | 6.2mOhm Max | 26mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) |