744870101

DigiKey Part Number
732-2330-2-ND - Tape & Reel (TR)
732-2330-1-ND - Cut Tape (CT)
732-2330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744870101
Description
INDUCT ARRAY 2 COIL 100UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 200 µH Inductance - Connected in Series 50 µH Inductance - Connected in Parallel 300mOhm Max DC Resistance (DCR) - Parallel 1.4 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744870101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
50 µH
Inductance - Connected In Series
200 µH
Tolerance
±20%
Current Rating - Parallel
1.4 A
Current Rating - Series
700 mA
Current Saturation - Parallel
2 A
Current Saturation - Series
1 A
DC Resistance (DCR) - Parallel
300mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.335" (8.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.55000¥24.55
10¥23.31600¥233.16
50¥21.67380¥1,083.69
100¥20.03190¥2,003.19
250¥18.30788¥4,576.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥15.84492¥7,922.46
Manufacturers Standard Package