Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Plug, Outer Shroud Contacts | 104 | 0.020" (0.50mm) | 2 | Surface Mount | Mounting Flange | Gold | 4.00µin (0.100µm) | - | 0.531" (13.49mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle, Center Strip Contacts | 104 | 0.020" (0.50mm) | 2 | Surface Mount | Mounting Flange | Gold | 4.00µin (0.100µm) | 12mm | 0.142" (3.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Plug, Outer Shroud Contacts | 100 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Center Strip Contacts | 100 | 0.020" (0.50mm) | 2 | - | - | - | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Plug, Outer Shroud Contacts | 100 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | - | - |