ERM5-020-02.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13654TR-ND - Tape & Reel (TR) SAM13654CT-ND - Cut Tape (CT) SAM13654DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-020-02.0-L-DV-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-020-02.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.68000 | ¥48.68 |
10 | ¥44.23400 | ¥442.34 |
25 | ¥41.89640 | ¥1,047.41 |
50 | ¥40.92100 | ¥2,046.05 |
100 | ¥38.97190 | ¥3,897.19 |
250 | ¥34.10056 | ¥8,525.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥25.44788 | ¥19,085.91 |
1,500 | ¥22.98515 | ¥34,477.72 |