Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Manufacturer
Samtec Inc.TE Connectivity AMP Connectors
Series
ASPFree Height (FH)
Packaging
Cut Tape (CT)StripTape & Reel (TR)
Connector Type
High Density Array, MalePlug, Center Strip Contacts
Number of Positions
120-
Pitch
0.031" (0.80mm)0.050" (1.27mm)
Number of Rows
214
Contact Finish Thickness
8.00µin (0.203µm)30.0µin (0.76µm)
Mated Stacking Heights
6mm, 10mm, 14mm, 18mm8.5mm, 9.5mm, 10mm, 11mm, 11.5mm
Height Above Board
0.230" (5.85mm)0.240" (6.10mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ASP-184330-01
ASP-184330-01
CONN HD ARRAY PLUG SMD GOLD
Samtec Inc.
873
In Stock
1 : ¥364.76000
Strip
Strip
Active
High Density Array, Male
-
0.050" (1.27mm)
14
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8.5mm, 9.5mm, 10mm, 11mm, 11.5mm
0.240" (6.10mm)
430
In Stock
1 : ¥84.40000
Cut Tape (CT)
550 : ¥63.38625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm, 18mm
0.230" (5.85mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.