Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,333 In Stock | 1 : ¥11.66000 Cut Tape (CT) 1,000 : ¥6.61694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 50 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place, Solder Retention | Gold | 1.97µin (0.050µm) | 1.5mm | 0.057" (1.45mm) | |||
2,595 In Stock | 1 : ¥10.10000 Cut Tape (CT) 1,000 : ¥5.57216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 20 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 0.8mm | 0.031" (0.80mm) |