Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
895 In Stock | 1 : ¥364.76000 Strip | Strip | Active | High Density Array, Male | - | 0.050" (1.27mm) | 14 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm | 0.240" (6.10mm) | |||
185 In Stock | 56 : ¥83.41161 Tray | Tray | Active | Header, Outer Shroud Contacts | 52 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 11mm, 13mm | 0.265" (6.73mm) |