Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,092 In Stock | 1 : ¥10.84000 Cut Tape (CT) 5,000 : ¥4.92869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 30 | 0.016" (0.40mm) | 2 | Surface Mount | Shielded, Solder Retention | Gold | 2.00µin (0.051µm) | 1.5mm | 0.057" (1.45mm) | |||
5,372 In Stock | 1 : ¥11.17000 Cut Tape (CT) 5,000 : ¥5.02598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 48 | 0.016" (0.40mm) | 2 | Surface Mount | Shielded, Solder Retention | Gold | 2.00µin (0.051µm) | 1.5mm | 0.057" (1.45mm) | |||
3,493 In Stock | 1 : ¥7.47000 Cut Tape (CT) 5,000 : ¥3.22235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 10 | 0.016" (0.40mm) | 2 | Surface Mount | Shielded, Solder Retention | Gold | 1.97µin (0.050µm) | 1.5mm | 0.045" (1.14mm) | |||
2,218 In Stock | 1 : ¥16.58000 Cut Tape (CT) 1,000 : ¥9.40302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 48 | 0.016" (0.40mm) | 2 | Surface Mount | Shielded, Solder Retention | Gold | - | 3mm | 0.114" (2.90mm) |