Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,951 In Stock | 1 : ¥6.73000 Strip | Strip | Active | Socket, Center Strip Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 0.8mm, 1mm | 0.030" (0.75mm) | |||
52,492 In Stock | 1 : ¥12.07000 Cut Tape (CT) 15,000 : ¥5.82071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Center Strip Contacts | 8 | - | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 0.7mm | 0.027" (0.68mm) | |||
44,693 In Stock | 1 : ¥12.07000 Cut Tape (CT) 15,000 : ¥5.82071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 8 | - | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 0.7mm | 0.022" (0.57mm) | |||
5,199 In Stock | 1 : ¥9.61000 Cut Tape (CT) 5,000 : ¥4.10476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 0.8mm | 0.026" (0.65mm) | |||
902 In Stock | 1 : ¥15.68000 Strip | Strip | Active | Header, Outer Shroud Contacts | 8 | - | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 0.7mm | 0.022" (0.57mm) |