Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,562 In Stock 9,225 Factory | 1 : ¥33.74000 Cut Tape (CT) 1,025 : ¥22.77183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 60 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 4.5mm, 5.5mm, 6mm | 0.132" (3.35mm) | |||
1,145 In Stock | 1 : ¥39.32000 Cut Tape (CT) 1,200 : ¥24.79375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 80 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 4mm, 4.5mm | 0.121" (3.07mm) | |||
3,013 In Stock 3,075 Factory | 1 : ¥27.34000 Cut Tape (CT) 1,025 : ¥18.71146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 40 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 4.5mm, 5.5mm, 6mm | 0.132" (3.35mm) | |||
2,949 In Stock 14,625 Factory | 1 : ¥33.17000 Cut Tape (CT) 1,125 : ¥21.01717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 60 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 4mm, 4.5mm | 0.121" (3.07mm) | |||
4,120 In Stock 4,800 Factory | 1 : ¥40.15000 Cut Tape (CT) 800 : ¥27.58494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 80 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 4.5mm, 5.5mm, 6mm | 0.132" (3.35mm) |