Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,299 In Stock 575 Factory | 1 : ¥69.04000 Cut Tape (CT) 575 : ¥51.61725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 100 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) | |||
218 In Stock | 1 : ¥91.21000 Cut Tape (CT) 375 : ¥70.70445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 100 | 0.020" (0.50mm) | 2 | Surface Mount, Right Angle | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | - | 0.202" (5.13mm) | |||
235 In Stock | 1 : ¥92.60000 Cut Tape (CT) 375 : ¥70.17445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 100 | 0.020" (0.50mm) | 2 | Surface Mount, Right Angle | Board Guide, Shielded | Gold | 3.00µin (0.076µm) | - | 0.202" (5.13mm) |