Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Plug, Center Strip ContactsReceptacle, Outer Shroud Contacts
Mated Stacking Heights
6mm, 10mm, 14mm9mm, 10mm, 11mm, 12mm
Height Above Board
0.224" (5.70mm)0.303" (7.70mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
10144518-042802LF
10144518-042802LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
1,288
In Stock
1 : ¥10.67000
Cut Tape (CT)
800 : ¥6.41811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm
0.224" (5.70mm)
10144517-042802LF
10144517-042802LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
949
In Stock
1 : ¥11.33000
Cut Tape (CT)
500 : ¥7.33086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.