Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,042 In Stock | 1 : ¥41.79000 Cut Tape (CT) 375 : ¥31.85405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 3.00µin (0.076µm) | 8.5mm, 9mm, 10mm, 12mm | 0.293" (7.45mm) | |||
143 In Stock | 1 : ¥127.17000 Cut Tape (CT) 175 : ¥92.27869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Female | 80 | 0.050" (1.27mm) | 4 | Surface Mount, Right Angle | Board Guide, Mating Flange | Gold | 10.0µin (0.25µm) | - | 0.311" (7.90mm) | |||
103 In Stock | 1 : ¥191.04000 Cut Tape (CT) 75 : ¥162.96573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Female | 160 | 0.050" (1.27mm) | 8 | Surface Mount, Right Angle | Board Guide, Mating Flange, Pick and Place | Gold | 10.0µin (0.25µm) | - | 0.511" (12.99mm) |