Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
396 In Stock | 1 : ¥119.21000 Cut Tape (CT) 225 : ¥87.35231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High Density Array, Male | 120 | 0.050" (1.27mm) | 6 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 7mm, 8mm, 8.5mm, 9.5mm | 0.181" (4.60mm) | |||
172 In Stock | 1 : ¥108.12000 Cut Tape (CT) 225 : ¥79.22498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High Density Array, Male | 120 | 0.050" (1.27mm) | 6 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 7mm, 8mm, 8.5mm, 9.5mm | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 150 : ¥111.07920 Tape & Reel (TR) | Tape & Reel (TR) | Active | High Density Array, Male | 120 | 0.050" (1.27mm) | 6 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 12mm, 13mm, 13.5mm, 14.5mm, 15mm | 0.417" (10.60mm) |