Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
SEAM-40-02.0-L-10-2-A-GP-K-TR
SEAM-40-02.0-L-10-2-A-GP-K-TR
CONN HD ARRAY PLUG 400P SMD GOLD
Samtec Inc.
149
In Stock
250
Factory
1 : ¥240.71000
Cut Tape (CT)
125 : ¥176.75712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
High Density Array, Male
400
0.050" (1.27mm)
10
Surface Mount
Board Guide, Mating Flange, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 8mm, 8.5mm, 9.5mm
0.181" (4.60mm)
SEAM-40-02.0-S-10-2-A-GP-K-TR
SEAM-40-02.0-S-10-2-A-GP-K-TR
CONN HD ARRAY PLUG 400P SMD GOLD
Samtec Inc.
40
In Stock
1 : ¥265.09000
Cut Tape (CT)
125 : ¥194.65448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
High Density Array, Male
400
0.050" (1.27mm)
10
Surface Mount
Board Guide, Mating Flange, Pick and Place
Gold
30.0µin (0.76µm)
7mm, 8mm, 8.5mm, 9.5mm
0.181" (4.60mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.