Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Manufacturer
Hirose Electric Co LtdSamtec Inc.
Series
FSIFunctionMax™ FX10
Packaging
TrayTube
Connector Type
Receptacle, Center Strip ContactsStacking Compression
Number of Positions
100168
Pitch
0.020" (0.50mm)0.039" (1.00mm)
Features
Board Guide, Mating GuideBoard Guide, Solder Retention
Contact Finish Thickness
4.00µin (0.100µm)10.0µin (0.25µm)
Mated Stacking Heights
4mm, 5mm-
Height Above Board
0.118" (3.00mm)0.126" (3.20mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
FunctionMax FX10 Series
FX10A-168S-SV
CONN RCPT 168POS SMD GOLD
Hirose Electric Co Ltd
5,832
In Stock
1 : ¥51.23000
Tray
Tray
Active
Receptacle, Center Strip Contacts
168
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
4.00µin (0.100µm)
4mm, 5mm
0.126" (3.20mm)
FSI-1xx-03-(Gold-Tin)-D-AD
FSI-150-03-G-D-AD
CONN STACKING 100POS SMD GOLD
Samtec Inc.
14
In Stock
1 : ¥165.10000
Tube
Tube
Active
Stacking Compression
100
0.039" (1.00mm)
2
Surface Mount
Board Guide, Mating Guide
Gold
10.0µin (0.25µm)
-
0.118" (3.00mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.