Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,072 In Stock | 1 : ¥10.84000 Cut Tape (CT) 5,000 : ¥4.92869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 30 | 0.016" (0.40mm) | 2 | Surface Mount | Shielded, Solder Retention | Gold | 2.00µin (0.051µm) | 1.5mm | 0.057" (1.45mm) | |||
540 In Stock | 1 : ¥106.56000 Cut Tape (CT) 400 : ¥75.05218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Array, Female Sockets | 50 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | - | - | 0.226" (5.74mm) | |||
194 In Stock | 1 : ¥72.25000 Cut Tape (CT) 250 : ¥51.85344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Stacking Compression | 10 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Mating Guide | Gold | 10.0µin (0.25µm) | - | 0.236" (6.00mm) |