Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Manufacturer
Samtec Inc.TE Connectivity AMP Connectors
Series
ASPFree Height (FH)
Packaging
StripTray
Connector Type
Array, Female SocketsPlug, Outer Shroud Contacts
Number of Positions
114220
Pitch
0.020" (0.50mm)0.050" (1.27mm)
Number of Rows
26
Features
-Board Guide, Ground Plate
Contact Finish Thickness
8.00µin (0.203µm)30.0µin (0.76µm)
Mated Stacking Heights
5mm, 8mm-
Height Above Board
0.134" (3.40mm)0.293" (7.45mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
3,228
In Stock
1 : ¥254.26000
Tray
Tray
Active
Plug, Outer Shroud Contacts
220
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Plate
Gold
8.00µin (0.203µm)
5mm, 8mm
0.293" (7.45mm)
ASP-103612-04
ASP-103612-04
CONN ARRAY RCPT 114POS SMD GOLD
Samtec Inc.
1,022
In Stock
1 : ¥264.27000
Strip
Strip
Active
Array, Female Sockets
114
0.050" (1.27mm)
6
Surface Mount
-
Gold
30.0µin (0.76µm)
-
0.134" (3.40mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.