Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
30140
Features
Board GuideBoard Guide, Solder Retention
Mated Stacking Heights
20mm20mm, 22mm, 30mm
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
MA01F140VACBR150
MA01F140VACBR150
CONN FLOATING SIDE STR 140 POS
JAE Electronics
337
In Stock
1 : ¥83.90000
Cut Tape (CT)
150 : ¥67.45833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
140
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
4.00µin (0.100µm)
20mm, 22mm, 30mm
0.720" (18.30mm)
MA01F030VACBR150
MA01F030VACBR150
CONN FLOATING SIDE STR 30 POS
JAE Electronics
0
In Stock
Check Lead Time
1 : ¥47.53000
Cut Tape (CT)
150 : ¥38.04533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
30
0.025" (0.64mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
20mm
0.720" (18.30mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.