Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Series
Edge Rate™ ERF5Razor Beam™ LSHM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Self Mating, Non-Gendered, HermaphroditicSocket, Center Strip Contacts
Features
Board GuideBoard Guide, Pick and PlaceBoard Guide, Shielded
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm7mm, 9mm, 10mm
Height Above Board
0.156" (3.96mm)0.193" (4.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
LSHM-120-02.5-x-DV-A-S-x-TR
LSHM-120-02.5-L-DV-A-S-TR
CONN SELF-MATE 40POS SMD GOLD
Samtec Inc.
869
In Stock
750
Factory
1 : ¥42.03000
Cut Tape (CT)
750 : ¥32.73655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Self Mating, Non-Gendered, Hermaphroditic
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Shielded
Gold
10.0µin (0.25µm)
5mm, 5.5mm, 6.5mm, 8.5mm
0.156" (3.96mm)
ERF5-020-05.0-L-DV-TR
ERF5-020-05.0-L-DV-K-TR
CONN SOCKET 40POS SMD GOLD
Samtec Inc.
1,113
In Stock
1 : ¥35.63000
Cut Tape (CT)
675 : ¥24.24556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip Contacts
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 9mm, 10mm
0.193" (4.90mm)
ERF5-020-05.0-L-DV-TR
ERF5-020-05.0-L-DV-TR
CONN SOCKET 40POS SMD GOLD
Samtec Inc.
1,866
In Stock
1 : ¥51.15000
Cut Tape (CT)
675 : ¥34.09636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip Contacts
40
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 9mm, 10mm
0.193" (4.90mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.