Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
381 In Stock | 1 : ¥118.80000 Cut Tape (CT) 375 : ¥74.05267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Female | 180 | 0.050" (1.27mm) | 6 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | 0.199" (5.05mm) | |||
0 In Stock Check Lead Time | 1 : ¥162.88000 Strip | Strip | Active | High Density Array, Male | 180 | 0.031" (0.80mm) | 6 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 7mm | 0.179" (4.55mm) | |||
0 In Stock Check Lead Time | 1 : ¥174.62000 Strip | Strip | Active | High Density Array, Male | 160 | 0.031" (0.80mm) | 8 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 7mm | 0.179" (4.55mm) |