SS4-50-3.00-L-D-K-TR | |
---|---|
DigiKey Part Number | SAM14573TR-ND - Tape & Reel (TR) SAM14573CT-ND - Cut Tape (CT) SAM14573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS4-50-3.00-L-D-K-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS4-50-3.00-L-D-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.95000 | ¥41.95 |
50 | ¥38.42180 | ¥1,921.09 |
100 | ¥36.04100 | ¥3,604.10 |
250 | ¥32.51084 | ¥8,127.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
675 | ¥29.96579 | ¥20,226.91 |
1,350 | ¥25.94299 | ¥35,023.04 |
3,375 | ¥25.65565 | ¥86,587.82 |