Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,255 In Stock | 1 : ¥50.41000 Tray | Tray | Active | Header, Outer Shroud Contacts | 168 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 4.00µin (0.100µm) | 4mm | 0.138" (3.50mm) | |||
868 In Stock | 1 : ¥111.65000 Strip | Strip | Active | High Density Array, Female | 80 | 0.025" (0.64mm) | 4 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 5mm, 7mm, 10mm, 12mm | 0.147" (3.72mm) |