Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,228 In Stock | 1 : ¥254.26000 Tray | Tray | Active | Plug, Outer Shroud Contacts | 220 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Plate | Gold | 8.00µin (0.203µm) | 5mm, 8mm | 0.293" (7.45mm) | |||
0 In Stock Check Lead Time | 1 : ¥413.69000 Bulk | Bulk | Active | High Density Array, Male | 500 | 0.031" (0.80mm) | 10 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 7mm | 0.179" (4.55mm) |