Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,158 In Stock | 1 : ¥39.90000 Cut Tape (CT) 750 : ¥29.63761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) | |||
768 In Stock 1,725 Factory | 1 : ¥51.72000 Cut Tape (CT) 575 : ¥38.66833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 80 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) |