Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,917 In Stock | 1 : ¥170.35000 Tube | Tube | Active | Receptacle, Center Strip Contacts | 38 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 30.0µin (0.76µm) | 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm | 0.236" (6.00mm) | |||
1,771 In Stock 9,125 Factory | 1 : ¥53.36000 Cut Tape (CT) 125 : ¥42.22200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 14mm, 16mm, 19mm | 0.508" (12.91mm) | |||
237 In Stock 4,125 Factory | 1 : ¥78.40000 Cut Tape (CT) 125 : ¥63.04736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Center Strip Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 14mm, 16mm, 19mm | 0.508" (12.91mm) | |||
95 In Stock 1,375 Factory | 1 : ¥61.66000 Cut Tape (CT) 125 : ¥35.79472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 14mm, 16mm, 19mm | 0.508" (12.91mm) |