Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,807 In Stock | 1 : ¥7.72000 Cut Tape (CT) 5,000 : ¥3.15756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 40 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 1.5mm | 0.057" (1.45mm) | |||
7,244 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥4.20813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 1.5mm, 2mm | 0.057" (1.45mm) | |||
4,807 In Stock | 1 : ¥30.05000 Cut Tape (CT) 1,000 : ¥14.88011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 100 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 6mm, 6.5mm, 9mm | 0.209" (5.30mm) |