Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,287 In Stock | 1 : ¥3.12000 Cut Tape (CT) 8,000 : ¥1.16551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Plug, Outer Shroud Contacts | 6 | 0.014" (0.35mm) | 2 | Surface Mount | Pick and Place, Solder Retention | Gold | 4.00µin (0.100µm) | 0.6mm | 0.019" (0.48mm) | |||
58,661 In Stock | 1 : ¥3.61000 Cut Tape (CT) 8,000 : ¥1.99396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 14 | 0.014" (0.35mm) | 2 | Surface Mount | Pick and Place, Solder Retention | Gold | 4.00µin (0.100µm) | 0.6mm | 0.023" (0.59mm) | |||
1,533 In Stock | 1 : ¥7.96000 Cut Tape (CT) 7,000 : ¥3.83086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 14 | 0.014" (0.35mm) | 2 | Surface Mount | Pick and Place, Solder Retention | Gold | - | 1mm | 0.031" (0.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.90000 Cut Tape (CT) 500 : ¥6.79936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 36 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | 3.94µin (0.100µm) | 0.6mm | 0.023" (0.59mm) | |||
0 In Stock Check Lead Time | 64,000 : ¥2.09445 Tape & Reel (TR) | Tape & Reel (TR) | Active | Plug, Outer Shroud Contacts | 14 | 0.014" (0.35mm) | 2 | Surface Mount | Pick and Place, Solder Retention | Gold | 4.00µin (0.100µm) | 0.6mm | 0.019" (0.48mm) |